Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad
S-5852ABCAC-A8T1U4

S-19914AA-A8T1U7

DigiKey Part Number
1662-S-19914AA-A8T1U7TR-ND - Tape & Reel (TR)
1662-S-19914AA-A8T1U7CT-ND - Cut Tape (CT)
1662-S-19914AA-A8T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19914AA-A8T1U7
Description
IC REG BUCK ADJ 1A HSNT-8A
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
HSNT-8-A
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,05000 €30,50 €
252,80880 €70,22 €
1002,54360 €254,36 €
2502,41864 €604,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,17191 €10.859,55 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,69170 €