634108149921 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 120
Unit Price: 3,41000 €
Datasheet
Jack Modular Connector 10p8c 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

634108149921

DigiKey Part Number
732-5938-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
634108149921
Description
CONN MOD JACK 10P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 10p8c 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
634108149921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
10p8c
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Guide, Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA9T), Nylon 9T
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes