


634108185521 | |
|---|---|
DigiKey Part Number | 732-634108185521TR-ND - Tape & Reel (TR) 732-634108185521CT-ND - Cut Tape (CT) 732-634108185521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 634108185521 |
Description | CONN MOD JACK 8P8C WR-MJ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 634108185521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 3,17100 € | 31,71 € |
| 50 | 2,93200 € | 146,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,58508 € | 310,21 € |
| 600 | 2,29760 € | 1.378,56 € |
| 1.200 | 2,14311 € | 2.571,73 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 3,98970 € |


