
621316242921 | |
|---|---|
DigiKey Part Number | 732-621316242921TR-ND - Tape & Reel (TR) 732-621316242921CT-ND - Cut Tape (CT) 732-621316242921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 621316242921 |
Description | WR-PHD 2.00 MM DUAL SMT SOCKET H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 621316242921 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.181" (4.60mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Voltage Rating 200VAC |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 2,17700 € | 21,77 € |
| 50 | 1,93860 € | 96,93 € |
| 100 | 1,70150 € | 170,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,58251 € | 1.266,01 € |
| 1.600 | 1,46353 € | 2.341,65 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,67930 € |











