
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Workswell | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resolution | 640 x 480 | |
Shutter | Integral | |
Sensor | Uncooled LWIR | |
Type | Thermal | |
Interface | HDMI | |
Pixel Size | 17µm x 17µm | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.579" L x 1.488" W x 1.677" H (40.10mm x 37.80mm x 42.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.061,03000 € | 3.061,03 € |
| Unit Price without VAT: | 3.061,03000 € |
|---|---|
| Unit Price with VAT: | 3.581,40510 € |











