
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Workswell | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resolution | 160 x 120 | |
Shutter | Integral | |
Lens Mount | - | |
Type | Thermal | |
Interface | Ethernet, RS485 | |
Pixel Size | 12µm x 12µm | |
Size / Dimension | 2.559" L x 2.559" W (65.00mm x 65.00mm) | |
Height (Max) | 4.016" (102.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.082,86000 € | 1.082,86 € |
| Unit Price without VAT: | 1.082,86000 € |
|---|---|
| Unit Price with VAT: | 1.266,94620 € |

