2450490150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 67,39000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 65,30000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 92,27000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 104,23000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 114,77000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 59,91000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 58,16500 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 58,93800 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 37,23100 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 25,86233 €

Parametric Equivalent


Murrelektronik, Inc
In Stock: 10
Unit Price: 61,46000 €
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 14
Unit Price: 61,64000 €
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 4
Unit Price: 75,29000 €
Datasheet
Image for 2450490150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450490150

DigiKey Part Number
281-2450490150-ND
Manufacturer
Manufacturer Product Number
2450490150
Description
HDC XX5E01 MMSRJ45-0150
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
4.92' (1.50m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,80000 €92,80 €
Manufacturers Standard Package
Unit Price without VAT:92,80000 €
Unit Price with VAT:108,57600 €