09472202004018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 58,16500 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 58,93800 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 67,39000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 65,30000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 92,27000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 104,23000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 114,77000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 92,80000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 59,91000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 37,23100 €

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 25,86233 €

Parametric Equivalent


Murrelektronik, Inc
In Stock: 6
Unit Price: 61,60000 €
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 14
Unit Price: 61,64000 €
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 4
Unit Price: 75,29000 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09472202004018

DigiKey Part Number
09472202004018-ND
Manufacturer
Manufacturer Product Number
09472202004018
Description
RJI CORD 4AWG22/7TRAI RJ45/M12OV
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 4.92' (1.50m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
4.92' (1.50m)
Cable Type
Round
Color
Red
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.