
MF04R2001BTL | |
|---|---|
DigiKey Part Number | 1292-MF04R2001BTLTR-ND - Tape & Reel (TR) 1292-MF04R2001BTLCT-ND - Cut Tape (CT) 1292-MF04R2001BTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF04R2001BTL |
Description | RES 2.0K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005P-202-B-T5 | Susumu | 45.809 | RG10P2.0KBCT-ND | 0,14000 € | Parametric Equivalent |
| RNCE0402BTE2K00 | Stackpole Electronics Inc | 6.794 | 738-RNCE0402BTE2K00CT-ND | 0,12000 € | Parametric Equivalent |
| RQ73C1E2K0BTD | TE Connectivity Passive Product | 18.458 | A140414CT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,05330 € | 5,33 € |
| 250 | 0,04948 € | 12,37 € |
| 500 | 0,04682 € | 23,41 € |
| 1.000 | 0,04439 € | 44,39 € |
| 5.000 | 0,03960 € | 198,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04055 € | 405,50 € |
| 20.000 | 0,03892 € | 778,40 € |
| 30.000 | 0,03806 € | 1.141,80 € |
| 50.000 | 0,03707 € | 1.853,50 € |
| 70.000 | 0,03647 € | 2.552,90 € |
| 100.000 | 0,03587 € | 3.587,00 € |
| 120.000 | 0,03558 € | 4.269,60 € |
| 240.000 | 0,03457 € | 8.296,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

