2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCE0402BTE2K00

DigiKey Part Number
738-RNCE0402BTE2K00TR-ND - Tape & Reel (TR)
738-RNCE0402BTE2K00CT-ND - Cut Tape (CT)
738-RNCE0402BTE2K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCE0402BTE2K00
Description
RES PREC, 0402, 2 KOHM, 0.1%, 25
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCE0402BTE2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09900 €0,99 €
250,09280 €2,32 €
500,08760 €4,38 €
1000,08270 €8,27 €
2500,07676 €19,19 €
5000,07270 €36,35 €
1.0000,06899 €68,99 €
5.0000,06173 €308,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05915 €591,50 €
20.0000,05687 €1.137,40 €
30.0000,05567 €1.670,10 €
50.0000,05428 €2.714,00 €
70.0000,05343 €3.740,10 €
100.0000,05260 €5.260,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €