1210X226K250CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 18.190
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 605
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 24.822
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 44.236
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 530.227
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 350.404
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.574
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.173
Unit Price: 3,30000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.601
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,34197 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,19425 €
Datasheet
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210X226K250CT

DigiKey Part Number
1292-1210X226K250CTTR-ND - Tape & Reel (TR)
1292-1210X226K250CT-ND - Cut Tape (CT)
1292-1210X226K250CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210X226K250CT
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210X226K250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24800 €2,48 €
500,18460 €9,23 €
1000,16510 €16,51 €
5000,13242 €66,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12233 €122,33 €
2.0000,11402 €228,04 €
3.0000,10986 €329,58 €
5.0000,10525 €526,25 €
7.0000,10255 €717,85 €
10.0000,09996 €999,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €