Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST32MSB5226KPNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST32MSB5226KPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST32MSB5226KPNA01 |
Description | MLCC,, 10 %,1210, 25V, X5R, Q20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19425 € | 194,25 € |
| 2.000 | 0,17533 € | 350,66 € |
| 3.000 | 0,16571 € | 497,13 € |
| 5.000 | 0,15493 € | 774,65 € |
| 7.000 | 0,14857 € | 1.039,99 € |
| 10.000 | 0,14239 € | 1.423,90 € |
| 25.000 | 0,12888 € | 3.222,00 € |
| 50.000 | 0,12791 € | 6.395,50 € |
| Unit Price without VAT: | 0,19425 € |
|---|---|
| Unit Price with VAT: | 0,22727 € |











