Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N680J101CT | |
|---|---|
DigiKey Part Number | 1292-0603N680J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N680J101CT |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N680J101CT | Walsin Technology Corporation | 0 | 1292-HH18N680J101CTTR-ND | 0,00789 € | Parametric Equivalent |
| 885012006078 | Würth Elektronik | 60 | 732-12041-1-ND | 0,08000 € | Parametric Equivalent |
| AC0603JRNPO0BN680 | YAGEO | 11.874 | 311-3276-1-ND | 0,11000 € | Parametric Equivalent |
| C0603C680J1GACAUTO | KEMET | 8.691 | 399-15907-1-ND | 0,10000 € | Parametric Equivalent |
| C0603C680J1GACTU | KEMET | 18.353 | 399-C0603C680J1GACTUCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00539 € | 21,56 € |
| Unit Price without VAT: | 0,00539 € |
|---|---|
| Unit Price with VAT: | 0,00631 € |












