

CGA3E2C0G2A680J080AA | |
|---|---|
DigiKey Part Number | 445-12337-2-ND - Tape & Reel (TR) 445-12337-1-ND - Cut Tape (CT) 445-12337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G2A680J080AA |
Description | CAP CER 68PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G2A680J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04440 € | 4,44 € |
| 500 | 0,03324 € | 16,62 € |
| 1.000 | 0,02983 € | 29,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02402 € | 96,08 € |
| 8.000 | 0,02217 € | 177,36 € |
| 12.000 | 0,02125 € | 255,00 € |
| 20.000 | 0,02023 € | 404,60 € |
| 28.000 | 0,01963 € | 549,64 € |
| 40.000 | 0,01906 € | 762,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

