0603N391F500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 45.333
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,48218 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.119
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,03276 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02957 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.428
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3.715
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04878 €
Datasheet
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N391F500CT

DigiKey Part Number
1292-0603N391F500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N391F500CT
Description
CAP CER 390PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N391F500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01588 €63,52 €
Manufacturers Standard Package
Unit Price without VAT:0,01588 €
Unit Price with VAT:0,01858 €