
GMC10CG391F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG391F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG391F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG391F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG391F50NT |
Description | CAP0603 COG 390PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03210 € | 16,05 € |
| 1.000 | 0,02880 € | 28,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02387 € | 95,48 € |
| 8.000 | 0,02204 € | 176,32 € |
| 12.000 | 0,02113 € | 253,56 € |
| 20.000 | 0,02011 € | 402,20 € |
| 28.000 | 0,01952 € | 546,56 € |
| 40.000 | 0,01895 € | 758,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

