15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N150J250CT

DigiKey Part Number
1292-1259-2-ND - Tape & Reel (TR)
1292-1259-1-ND - Cut Tape (CT)
1292-1259-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N150J250CT
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N150J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012005041Würth Elektronik1.689732-7456-1-ND0,08000 €Parametric Equivalent
C0402C150J3GACAUTOKEMET8.102399-6830-1-ND0,31000 €Parametric Equivalent
C0402C150J3GACTUKEMET62.765399-15298-1-ND0,29000 €Parametric Equivalent
CC0402JRNPO8BN150YAGEO103.328311-3746-1-ND0,08000 €Parametric Equivalent
GMC04CG150J25NTCal-Chip Electronics, Inc.3.9194713-GMC04CG150J25NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 3.944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,00900 €0,09 €
500,00620 €0,31 €
1000,00510 €0,51 €
5000,00342 €1,71 €
1.0000,00292 €2,92 €
2.5000,00240 €6,00 €
5.0000,00209 €10,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00184 €18,40 €
20.0000,00163 €32,60 €
30.0000,00153 €45,90 €
50.0000,00141 €70,50 €
70.0000,00135 €94,50 €
100.0000,00128 €128,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €