15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C150J3GACAUTO

DigiKey Part Number
399-6830-2-ND - Tape & Reel (TR)
399-6830-1-ND - Cut Tape (CT)
399-6830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C150J3GACAUTO
Description
CAP CER 15PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C150J3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C150J5GACAUTOKEMET45.467399-14421-1-ND0,08000 €Upgrade
UMK105CG150JVHFTaiyo Yuden11.631587-3739-1-ND0,08000 €Direct
AC0402FRNPO9BN150YAGEO79.99013-AC0402FRNPO9BN150CT-ND0,12000 €Upgrade
AC0402JRNPO9BN150YAGEO7.606311-3611-1-ND0,08000 €Upgrade
CGA2B2NP01H150J050BATDK5.801445-12124-1-ND0,09000 €Upgrade
In-Stock: 8.102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18300 €1,83 €
500,13420 €6,71 €
1000,11920 €11,92 €
5000,09406 €47,03 €
1.0000,08632 €86,32 €
2.5000,07814 €195,35 €
5.0000,07321 €366,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06916 €691,60 €
20.0000,06582 €1.316,40 €
30.0000,06415 €1.924,50 €
50.0000,06230 €3.115,00 €
70.0000,06121 €4.284,70 €
100.0000,06017 €6.017,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €