



2216-8033 | |
|---|---|
DigiKey Part Number | 2946-2216-8033-ND |
Manufacturer | |
Manufacturer Product Number | 2216-8033 |
Description | DISTRIBUTION TERMINAL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 76 A 800 V |
Datasheet | Datasheet |
EDA/CAD Models | 2216-8033 Models |
Category | Load Side Connections Per Pole 6 |
Manufacturer WAGO Corporation | Line Side Connection Type Push In |
Packaging Bulk | Load Side Connection Type Push In |
Part Status Active | Line Side Wire/Stud Size 6-20 AWG |
Type Power Distribution Block | Load Side Wire/Stud Size 10-20 AWG |
Number of Poles 1 | Voltage - Rated 800 V |
Line Side Connections Per Pole 1 | Current Rating (Amps) 76 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,86000 € | 21,86 € |
| 10 | 15,67700 € | 156,77 € |
| 25 | 14,03960 € | 350,99 € |
| 50 | 13,07020 € | 653,51 € |
| 100 | 12,29620 € | 1.229,62 € |
| 250 | 11,51860 € | 2.879,65 € |
| 500 | 11,07790 € | 5.538,95 € |
| Unit Price without VAT: | 21,86000 € |
|---|---|
| Unit Price with VAT: | 25,57620 € |





