



2016-8033 | |
|---|---|
DigiKey Part Number | 2946-2016-8033-ND |
Manufacturer | |
Manufacturer Product Number | 2016-8033 |
Description | DISTRIBUTION TERMINAL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 76 A 800 V |
Datasheet | Datasheet |
EDA/CAD Models | 2016-8033 Models |
Category | Load Side Connections Per Pole 6 |
Manufacturer WAGO Corporation | Line Side Connection Type Push In |
Packaging Bulk | Load Side Connection Type Push In |
Part Status Active | Line Side Wire/Stud Size 6-20 AWG |
Type Power Distribution Block | Load Side Wire/Stud Size 10-20 AWG |
Number of Poles 1 | Voltage - Rated 800 V |
Line Side Connections Per Pole 1 | Current Rating (Amps) 76 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| 10 | 15,07200 € | 150,72 € |
| 25 | 13,48920 € | 337,23 € |
| 50 | 12,55120 € | 627,56 € |
| 100 | 11,80200 € | 1.180,20 € |
| 250 | 11,04872 € | 2.762,18 € |
| 500 | 10,62172 € | 5.310,86 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 24,60510 € |


