
8000-0099/0000-5402 | |
|---|---|
DigiKey Part Number | 2946-8000-0099/0000-5402-ND |
Manufacturer | |
Manufacturer Product Number | 8000-0099/0000-5402 |
Description | 5.0A AC250V DC65V CIRCUIT BREAKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 5A 250 V AC 65 V DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| 10 | 23,06800 € | 230,68 € |
| 25 | 22,02720 € | 550,68 € |
| 50 | 21,27080 € | 1.063,54 € |
| 100 | 20,53960 € | 2.053,96 € |
| 250 | 19,61096 € | 4.902,74 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 30,30300 € |


