
8000-099/000-3108 | |
|---|---|
DigiKey Part Number | 2946-8000-099/000-3108-ND |
Manufacturer | |
Manufacturer Product Number | 8000-099/000-3108 |
Description | 2.0A AC250V DC65V CIRCUIT BREAKE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 2A 250 V AC 65 V DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | - | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | - | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,54000 € | 33,54 € |
| 5 | 27,82600 € | 139,13 € |
| 10 | 25,67000 € | 256,70 € |
| 50 | 21,26020 € | 1.063,01 € |
| 100 | 19,58830 € | 1.958,83 € |
| 250 | 17,56228 € | 4.390,57 € |
| 500 | 16,67682 € | 8.338,41 € |
| Unit Price without VAT: | 33,54000 € |
|---|---|
| Unit Price with VAT: | 39,24180 € |


