
8853522100141 | |
|---|---|
DigiKey Part Number | 732-8853522100141TR-ND - Tape & Reel (TR) 732-8853522100141CT-ND - Cut Tape (CT) 732-8853522100141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853522100141 |
Description | X 4.5 X 2.0 X 1.6; 100 PF 10%; |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853522100141 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK42BR73H101KY | KYOCERA AVX | 585 | 478-KGK42BR73H101KYCT-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,12710 € | 12,71 € |
| 500 | 0,11444 € | 57,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10471 € | 209,42 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |



