


885012206109 | |
|---|---|
DigiKey Part Number | 732-12238-2-ND - Tape & Reel (TR) 732-12238-1-ND - Cut Tape (CT) 732-12238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206109 |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02430 € | 2,43 € |
| 500 | 0,01760 € | 8,80 € |
| 1.000 | 0,01557 € | 15,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01193 € | 47,72 € |
| 8.000 | 0,01086 € | 86,88 € |
| 12.000 | 0,01032 € | 123,84 € |
| 20.000 | 0,00973 € | 194,60 € |
| 28.000 | 0,00938 € | 262,64 € |
| 40.000 | 0,00905 € | 362,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |




