Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.6V 17A 4.5V - 5.75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM4686BIV#PBF

DigiKey Part Number
505-LTM4686BIV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4686BIV#PBF
Description
ULTRATHIN DUAL 14A OR SINGLE 28A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 3.6V 17A 4.5V - 5.75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
17A
Applications
ITE (Commercial)
Features
Adjustable Output, Load Sharing, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
108-LGA Module
Size / Dimension
0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm)
Supplier Device Package
108-LGA (16x11.9)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160,67000 €60,67 €
1050,26700 €502,67 €
2547,66880 €1.191,72 €
11244,62580 €4.998,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,67000 €
Unit Price with VAT:70,98390 €