470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206106

DigiKey Part Number
732-12196-2-ND - Tape & Reel (TR)
732-12196-1-ND - Cut Tape (CT)
732-12196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206106
Description
CAP CER 470PF 100V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A471KMKYOCERA AVX11.775478-KGM15AR72A471KMCT-ND0,15000 €Direct
KGM15AR72A471KTKYOCERA AVX16.046478-KGM15AR72A471KTCT-ND0,08000 €Direct
0603B471K101CTWalsin Technology Corporation55.2661292-1437-1-ND0,08000 €Parametric Equivalent
C0603C471K1RACAUTOKEMET7.564399-15927-1-ND0,28000 €Parametric Equivalent
C0603C471K1RACTUKEMET127.060399-C0603C471K1RACTUCT-ND0,26000 €Parametric Equivalent
In-Stock: 1.591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
500,02200 €1,10 €
1000,01880 €1,88 €
5000,01350 €6,75 €
1.0000,01187 €11,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00945 €37,80 €
8.0000,00855 €68,40 €
12.0000,00810 €97,20 €
20.0000,00760 €152,00 €
28.0000,00731 €204,68 €
40.0000,00703 €281,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €