
0603B471K101CT | |
|---|---|
DigiKey Part Number | 1292-1437-2-ND - Tape & Reel (TR) 1292-1437-1-ND - Cut Tape (CT) 1292-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B471K101CT |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B471K101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01154 € | 5,77 € |
| 1.000 | 0,01011 € | 10,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00798 € | 31,92 € |
| 8.000 | 0,00719 € | 57,52 € |
| 12.000 | 0,00680 € | 81,60 € |
| 20.000 | 0,00636 € | 127,20 € |
| 28.000 | 0,00611 € | 171,08 € |
| 40.000 | 0,00586 € | 234,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

