


860040475008 | |
|---|---|
DigiKey Part Number | 732-9175-1-ND - Cut Tape (CT) 732-9175-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040475008 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040475008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 907.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 68 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,36320 € | 36,32 € |
| 250 | 0,32272 € | 80,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27182 € | 135,91 € |
| 1.000 | 0,25777 € | 257,77 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |



