


BM2P26CK-Z | |
|---|---|
DigiKey Part Number | 846-BM2P26CK-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P26CK-Z |
Description | IC REG FLYBACK 600MA 7DIPK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 600mA 8-DIP (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.9V | |
Voltage - Input (Max) | 25.5V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIPK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08400 € | 20,84 € |
| 50 | 1,80460 € | 90,23 € |
| 100 | 1,71820 € | 171,82 € |
| 250 | 1,62692 € | 406,73 € |
| 500 | 1,57186 € | 785,93 € |
| 1.000 | 1,52658 € | 1.526,58 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,25260 € |



