
DF9-19P-1V(69) | |
|---|---|
DigiKey Part Number | 26-DF9-19P-1V(69)TR-ND - Tape & Reel (TR) 26-DF9-19P-1V(69)CT-ND - Cut Tape (CT) 26-DF9-19P-1V(69)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-19P-1V(69) |
Description | CONN HDR 19POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-19P-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 19 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10603 € | 1.106,03 € |
| 2.000 | 1,05327 € | 2.106,54 € |
| 3.000 | 1,02357 € | 3.070,71 € |
| 5.000 | 0,98737 € | 4.936,85 € |
| 7.000 | 0,96424 € | 6.749,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,30100 € | 13,01 € |
| 25 | 1,22000 € | 30,50 € |
| 50 | 1,16140 € | 58,07 € |
| 100 | 1,10600 € | 110,60 € |
| 250 | 1,03668 € | 259,17 € |
| 500 | 0,98718 € | 493,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,32800 € | 13,28 € |
| 25 | 1,27120 € | 31,78 € |
| 50 | 1,24300 € | 62,15 € |
| 100 | 1,18640 € | 118,64 € |
| 250 | 1,07348 € | 268,37 € |
| 500 | 0,98872 € | 494,36 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |



