
DF9-19S-1V(32) | |
|---|---|
DigiKey Part Number | H10402TR-ND - Tape & Reel (TR) H10402CT-ND - Cut Tape (CT) H10402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-19S-1V(32) |
Description | CONN RCPT 19POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-19S-1V(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 19 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88900 € | 44,45 € |
| 100 | 0,84660 € | 84,66 € |
| 250 | 0,79352 € | 198,38 € |
| 500 | 0,75560 € | 377,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85958 € | 859,58 € |
| 2.000 | 0,81856 € | 1.637,12 € |
| 3.000 | 0,79549 € | 2.386,47 € |
| 5.000 | 0,76735 € | 3.836,75 € |
| 7.000 | 0,74937 € | 5.245,59 € |
| 10.000 | 0,73076 € | 7.307,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |



