



74404042150 | |
|---|---|
DigiKey Part Number | 732-5509-2-ND - Tape & Reel (TR) 732-5509-1-ND - Cut Tape (CT) 732-5509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404042150 |
Description | FIXED IND 15UH 850MA 210 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 850 mA 210mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404042150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4018 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,83200 € | 41,60 € |
| 250 | 0,77084 € | 192,71 € |
| 500 | 0,69096 € | 345,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53605 € | 1.608,15 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |



