Battery Power Management IC Multi-Chemistry 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBM5100BBQ-Q100X

DigiKey Part Number
1727-NBM5100BBQ-Q100XTR-ND - Tape & Reel (TR)
1727-NBM5100BBQ-Q100XCT-ND - Cut Tape (CT)
1727-NBM5100BBQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NBM5100BBQ-Q100X
Description
NBM5100BBQ-Q100/SOT763/DHVQFN1
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
-
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23800 €12,38 €
251,12800 €28,20 €
1001,00670 €100,67 €
2500,94884 €237,21 €
5000,91394 €456,97 €
1.0000,88521 €885,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84974 €2.549,22 €
6.0000,83238 €4.994,28 €
9.0000,82369 €7.413,21 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,96560 €