Upgrade
Parametric Equivalent
Parametric Equivalent

Y16901R00000F9L | |
|---|---|
DigiKey Part Number | 804-1084-ND |
Manufacturer | |
Manufacturer Product Number | Y16901R00000F9L |
Description | RES 1 OHM 8W 1% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16901R00000F9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,28000 € | 37,28 € |
| 10 | 26,99900 € | 269,99 € |
| 25 | 24,22200 € | 605,55 € |
| 50 | 22,48500 € | 1.124,25 € |
| 100 | 21,00970 € | 2.100,97 € |
| 250 | 19,39512 € | 4.848,78 € |
| Unit Price without VAT: | 37,28000 € |
|---|---|
| Unit Price with VAT: | 43,61760 € |



