Y16901R00000D0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 40,28000 €

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 40,28000 €
1 Ohms ±0.5% 8W Through Hole Resistor TO-220-4 Current Sense, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16901R00000D0L

DigiKey Part Number
804-Y16901R00000D0L-ND
Manufacturer
Manufacturer Product Number
Y16901R00000D0L
Description
VPR221Z 1R00000 0.5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 8W Through Hole Resistor TO-220-4 Current Sense, Non-Inductive Metal Foil
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220-4
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2538,41720 €960,43 €
Manufacturers Standard Package
Unit Price without VAT:38,41720 €
Unit Price with VAT:44,94812 €