



MMB02070C6807GB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C6807GB200TR-ND - Tape & Reel (TR) 749-MMB02070C6807GB200CT-ND - Cut Tape (CT) 749-MMB02070C6807GB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C6807GB200 |
Description | RES 0.68 OHM 2% 1W MELF 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C6807GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,36020 € | 18,01 € |
| 100 | 0,32310 € | 32,31 € |
| 250 | 0,28240 € | 70,60 € |
| 500 | 0,25690 € | 128,45 € |
| 1.000 | 0,23523 € | 235,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21682 € | 433,64 € |
| 4.000 | 0,20118 € | 804,72 € |
| 6.000 | 0,19314 € | 1.158,84 € |
| 10.000 | 0,18405 € | 1.840,50 € |
| 14.000 | 0,17864 € | 2.500,96 € |
| 20.000 | 0,17335 € | 3.467,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

