
MFU1206FF06300P100 | |
|---|---|
DigiKey Part Number | MFU12066.30TR-ND - Tape & Reel (TR) MFU12066.30CT-ND - Cut Tape (CT) MFU12066.30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF06300P100 |
Description | FUSE BOARD MOUNT 6.3A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF06300P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.516 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,39280 € | 39,28 € |
| 250 | 0,35304 € | 88,26 € |
| 500 | 0,32564 € | 162,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30024 € | 300,24 € |
| 2.000 | 0,27671 € | 553,42 € |
| 3.000 | 0,26375 € | 791,25 € |
| 5.000 | 0,24820 € | 1.241,00 € |
| 7.000 | 0,23843 € | 1.669,01 € |
| 10.000 | 0,22844 € | 2.284,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |









