MCU08050C3002FP500 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: 0,09402 €
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 0,04177 €
Datasheet

Direct


YAGEO
In Stock: 25.225
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.626
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.295
Unit Price: 0,45000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 10.628
Unit Price: 0,55000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19706 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08198 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,24537 €
Datasheet

Upgrade


Susumu
In Stock: 8.916
Unit Price: 0,10000 €
Datasheet

Upgrade


Susumu
In Stock: 3.541
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15224 €
Datasheet

Upgrade


YAGEO
In Stock: 13.469
Unit Price: 0,09000 €
Datasheet
30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C3002FP500

DigiKey Part Number
749-MCU08050C3002FP500TR-ND - Tape & Reel (TR)
749-MCU08050C3002FP500CT-ND - Cut Tape (CT)
749-MCU08050C3002FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C3002FP500
Description
RES 30K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C3002FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06800 €0,68 €
250,06280 €1,57 €
500,05960 €2,98 €
1000,05770 €5,77 €
2500,05216 €13,04 €
5000,05162 €25,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04127 €206,35 €
10.0000,04092 €409,20 €
15.0000,04073 €610,95 €
25.0000,04052 €1.013,00 €
35.0000,03983 €1.394,05 €
50.0000,03912 €1.956,00 €
60.0000,03877 €2.326,20 €
120.0000,03755 €4.506,00 €
125.0000,03748 €4.685,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €