
ERA-6APB303V | |
|---|---|
DigiKey Part Number | P30KAZTR-ND - Tape & Reel (TR) P30KAZCT-ND - Cut Tape (CT) P30KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB303V |
Description | RES SMD 30K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,30660 € | 30,66 € |
| 250 | 0,28552 € | 71,38 € |
| 500 | 0,27120 € | 135,60 € |
| 1.000 | 0,25833 € | 258,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23353 € | 1.167,65 € |
| 10.000 | 0,22484 € | 2.248,40 € |
| 15.000 | 0,22026 € | 3.303,90 € |
| 25.000 | 0,21497 € | 5.374,25 € |
| 35.000 | 0,21177 € | 7.411,95 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

