
CMB02070X8200GB200 | |
|---|---|
DigiKey Part Number | 749-CMB02070X8200GB200TR-ND - Tape & Reel (TR) 749-CMB02070X8200GB200CT-ND - Cut Tape (CT) 749-CMB02070X8200GB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X8200GB200 |
Description | CMB 0207 2% B2 820R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,39600 € | 9,90 € |
| 50 | 0,35320 € | 17,66 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,27684 € | 69,21 € |
| 500 | 0,25186 € | 125,93 € |
| 1.000 | 0,23061 € | 230,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17341 € | 346,82 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

