47 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
MELF Assembly Video
CMB 0207 – The SMD champion for high pulse load applications

CMB02070X4709GB200

DigiKey Part Number
CMB-47TR-ND - Tape & Reel (TR)
CMB-47CT-ND - Cut Tape (CT)
CMB-47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X4709GB200
Description
RES SMD 47 OHM 2% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X4709GB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,47300 €4,73 €
250,40360 €10,09 €
500,36020 €18,01 €
1000,32310 €32,31 €
2500,28240 €70,60 €
5000,25690 €128,45 €
1.0000,23523 €235,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21682 €433,64 €
4.0000,20118 €804,72 €
6.0000,19314 €1.158,84 €
10.0000,18405 €1.840,50 €
14.0000,17864 €2.500,96 €
20.0000,17335 €3.467,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,85410 €