VJ1206Y124KXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12846 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,32062 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12846 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,29946 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12105 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12533 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12105 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12533 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10735 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.301
Unit Price: 0,22000 €
Datasheet

Similar


KEMET
In Stock: 1.766
Unit Price: 4,43000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,52608 €
Datasheet

Similar


KEMET
In Stock: 3.089
Unit Price: 1,35000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,26806 €
Datasheet
0.12 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y124KXACW1BC

DigiKey Part Number
VJ1206Y124KXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y124KXACW1BC
Description
CAP CER 0.12UF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y124KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08180 €327,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08180 €
Unit Price with VAT:0,09571 €