


C1206C124J5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C124J5JACTUTR-ND - Tape & Reel (TR) 399-C1206C124J5JACTUCT-ND - Cut Tape (CT) 399-C1206C124J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C124J5JACTU |
Description | CAP CER 0.12UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C124J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,71000 € | 35,50 € |
| 100 | 0,65390 € | 65,39 € |
| 500 | 0,55926 € | 279,63 € |
| 1.000 | 0,52995 € | 529,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50584 € | 1.011,68 € |
| 4.000 | 0,48598 € | 1.943,92 € |
| 6.000 | 0,47603 € | 2.856,18 € |
| 10.000 | 0,46501 € | 4.650,10 € |
| 14.000 | 0,45856 € | 6.419,84 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |

