VJ0805A3R3CXBAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,12746 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34158 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,35037 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,34158 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24497 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23812 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,24497 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,23812 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,22862 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,22862 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,22208 €
Datasheet

Direct


KEMET
In Stock: 3.170
Unit Price: 0,33000 €
Datasheet
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A3R3CXBAP

DigiKey Part Number
VJ0805A3R3CXBAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A3R3CXBAP
Description
CAP CER 3.3PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A3R3CXBAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,22208 €2.220,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22208 €
Unit Price with VAT:0,25983 €