
C0805C339C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C339C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C339C1GACTUCT-ND - Cut Tape (CT) 399-C0805C339C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C339C1GACTU |
Description | CAP CER 3.3PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C339C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19300 € | 1,93 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12620 € | 12,62 € |
| 500 | 0,09978 € | 49,89 € |
| 1.000 | 0,09164 € | 91,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07944 € | 317,76 € |
| 8.000 | 0,07491 € | 599,28 € |
| 12.000 | 0,07264 € | 871,68 € |
| 20.000 | 0,07013 € | 1.402,60 € |
| 28.000 | 0,06866 € | 1.922,48 € |
| 40.000 | 0,06725 € | 2.690,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

