
VJ0805A152JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A152JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A152JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A152JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152JXACW1BC |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A152FXAAC | Vishay Vitramon | 5.990 | 720-VJ0805A152FXAACCT-ND | 1,41000 € | Upgrade |
| VJ0805A152JXAAC | Vishay Vitramon | 6.828 | 720-VJ0805A152JXAACCT-ND | 0,48000 € | Upgrade |
| VJ0805A152JXAMC | Vishay Vitramon | 5.802 | 720-1989-1-ND | 0,31000 € | Upgrade |
| VJ0805A152JXBAT | Vishay Vitramon | 10.866 | 720-1990-1-ND | 0,40000 € | Upgrade |
| VJ0805A152JXBMT | Vishay Vitramon | 4.324 | 720-VJ0805A152JXBMTCT-ND | 0,32000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05378 € | 26,89 € |
| 1.000 | 0,04877 € | 48,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04126 € | 165,04 € |
| 8.000 | 0,03847 € | 307,76 € |
| 12.000 | 0,03708 € | 444,96 € |
| 20.000 | 0,03553 € | 710,60 € |
| 28.000 | 0,03463 € | 969,64 € |
| 40.000 | 0,03376 € | 1.350,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

