
VJ0805A152FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A152FXAACTR-ND - Tape & Reel (TR) 720-VJ0805A152FXAACCT-ND - Cut Tape (CT) 720-VJ0805A152FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A152FXAAC |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A152FXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93500 € | 9,35 € |
| 50 | 0,74720 € | 37,36 € |
| 100 | 0,68910 € | 68,91 € |
| 500 | 0,59096 € | 295,48 € |
| 1.000 | 0,56060 € | 560,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52307 € | 1.569,21 € |
| 6.000 | 0,50469 € | 3.028,14 € |
| 9.000 | 0,49548 € | 4.459,32 € |
| 15.000 | 0,48527 € | 7.279,05 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,64970 € |

