Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A150GXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150GXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150GXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150GXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150GXJPW1BC |
Description | CAP CER 15PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150GXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03930 € | 3,93 € |
| 500 | 0,02942 € | 14,71 € |
| 1.000 | 0,02740 € | 27,40 € |
| 2.500 | 0,02463 € | 61,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02031 € | 304,65 € |
| 30.000 | 0,01756 € | 526,80 € |
| 45.000 | 0,01697 € | 763,65 € |
| 75.000 | 0,01632 € | 1.224,00 € |
| 105.000 | 0,01594 € | 1.673,70 € |
| 150.000 | 0,01557 € | 2.335,50 € |
| 180.000 | 0,01540 € | 2.772,00 € |
| 360.000 | 0,01482 € | 5.335,20 € |
| 375.000 | 0,01478 € | 5.542,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


