
VJ0603A150FXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A150FXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A150FXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A150FXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A150FXJCW1BC |
Description | CAP CER 15PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A150FXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06980 € | 6,98 € |
| 500 | 0,05356 € | 26,78 € |
| 1.000 | 0,04855 € | 48,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04104 € | 164,16 € |
| 8.000 | 0,03826 € | 306,08 € |
| 12.000 | 0,03686 € | 442,32 € |
| 20.000 | 0,03532 € | 706,40 € |
| 28.000 | 0,03441 € | 963,48 € |
| 40.000 | 0,03355 € | 1.342,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

