CDR31BX102BKWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 6,12703 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 6,02752 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 6,12703 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 6,12703 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,12703 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 6,12703 €
Datasheet

Direct


KYOCERA AVX
In Stock: 12.303
Unit Price: 47,24000 €
Datasheet

Direct


KEMET
In Stock: 546
Unit Price: 13,66000 €
Datasheet

Direct


KEMET
In Stock: 2.753
Unit Price: 10,61000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 23,05097 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 47,67316 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.790
Unit Price: 13,10000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 47,67316 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,89424 €
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX102BKWSAJ

DigiKey Part Number
CDR31BX102BKWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BX102BKWSAJ
Description
CAP CER 1000PF 100V BX 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX102BKWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,56219 €1.124,38 €
Unit Price without VAT:0,56219 €
Unit Price with VAT:0,65776 €